RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
- RS Stock No.:
- 262-3102
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP2,488.95
(exc. VAT)
PHP2,787.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 90 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP248.895 | PHP2,488.95 |
*price indicative
- RS Stock No.:
- 262-3102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Application | Miniature Quickwire Connector | |
| Connector Type | Flat Pin | |
| Plug/Socket | Plug | |
| Connection Gender | Male | |
| Thermocouple Type | J | |
| Connector Size | Miniature | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 220°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Application Miniature Quickwire Connector | ||
Connector Type Flat Pin | ||
Plug/Socket Plug | ||
Connection Gender Male | ||
Thermocouple Type J | ||
Connector Size Miniature | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 220°C | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Plug Connector (Type J)
An inline miniature quick wire thermocouple plug connector featuring polarised contacts ideal for general purpose applications for use with Type J thermocouples. Designed with a jab-in wiring connection for easy wire termination, simply insert the wire and tighten the screw.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 381-7413
For a compatible socket see RS PRO 262-3103
Features and Benefits
Quick Wire thermocouple connector
For use with Type J thermocouples
IEC colour coding for quick and easy identification
Made from impact resistant thermoplastic
Able to withstand temperature of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
For use with Type J thermocouples
IEC colour coding for quick and easy identification
Made from impact resistant thermoplastic
Able to withstand temperature of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Related links
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type CU Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple IEC, RoHS Compliant Standard
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m


