- RS Stock No.:
- 261-2621
- Mfr. Part No.:
- 6204-2Z/C3
- Manufacturer:
- RS PRO
55 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP388.084
(exc. VAT)
PHP434.654
(inc. VAT)
Units | Per Unit | Per Pack* |
5 + | PHP388.084 | PHP1,940.42 |
*price indicative |
- RS Stock No.:
- 261-2621
- Mfr. Part No.:
- 6204-2Z/C3
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance
The RS PRO 6204-2Z/C3 20X47X14mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.
Other Information:
Why choose a sealed ball bearing?
sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.
Why choose a single row deep groove ball bearing?
This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
Deep Groove refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Features and Benefits
• Shielded
• Good radial load capacity
• Ideal for high speeds
• Long operating life
Applications
• Food and Beverage Industry
• Pharmaceutical
• Medical Industry
• Engines and Pumps
• Medical Industry
• Printing
Certifications
• EN certified
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Race Width | 14mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 6.55kN |
Dynamic Load Rating | 13.5kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Material | Steel |
Partial Bearing Code | 6204 |
Race Type | Plain |
Bearing Reference Number | 6204-2Z/C3 |