- RS Stock No.:
- 250-7333
- Mfr. Part No.:
- UM10013-13
- Manufacturer:
- UPower
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 10 working days from desptach date
Added
Price 1 Pair
PHP7,504.76
(exc. VAT)
PHP8,405.33
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP7,504.76 |
- RS Stock No.:
- 250-7333
- Mfr. Part No.:
- UM10013-13
- Manufacturer:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower safety boots which have full grain water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and breathable footbed and safety toe cap with breathable membrane. This safety boots comes in size 13.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Midsole Type | Steel |
Shoe Size JP/CN | 31.6 |