- RS Stock No.:
- 250-7295
- Mfr. Part No.:
- SO40053-09
- Manufacturer:
- UPower
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 10 working days from desptach date
Added
Price 1 Pair
PHP8,804.73
(exc. VAT)
PHP9,861.30
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP8,804.73 |
- RS Stock No.:
- 250-7295
- Mfr. Part No.:
- SO40053-09
- Manufacturer:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower safety boots which are designed for environments at high risk. It has a pull up water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material with thinsulate lining and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 9.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Steel |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Shoe Size JP/CN | 28.6 |