uvex Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 16, EU 51

Subtotal (1 pair)*

PHP8,364.02

(exc. VAT)

PHP9,367.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,364.02

*price indicative

RS Stock No.:
247-9720
Mfr. Part No.:
6935252
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Gender

Unisex

Size EU

51

Size UK

16

Closure Type

Lace Up

Colour

Black, Blue

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot having size 16.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.

Wide fit

Water repellent leather

Meets the ESD specification

Related links