uvex Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43
- RS Stock No.:
- 247-9710
- Mfr. Part No.:
- 6935243
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP8,255.48
(exc. VAT)
PHP9,246.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,255.48 |
*price indicative
- RS Stock No.:
- 247-9710
- Mfr. Part No.:
- 6935243
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black, Blue | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black, Blue | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot having size 9.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.
Wide fit
Water repellent leather
Meets the ESD specification
Related links
- Portwest FW22 Black EU 43 EN ISO 20345:2011
- Delta Plus KEMIS S4 CI SRC White EU 43 CE EN
- uvex Uvex 1 Black EU 43 EN ISO 20345:2011
- Portwest FW95W Blue EU 43 EN 13832-3:2018, EN ISO 20345:2022 S5
- uvex Quatro Pro Grey EU 43 EN ISO 20345:2011 S3 SRC
- uvex Uvex 2 Black EU 43 EN ISO 20345:2011 S3 SRC
- uvex Uvex 3 Black EU 43 EN ISO 20345:2011
- Orn P011 White EU 43
