Rockfall TC3000 Black Fibreglass Toe Capped Men's Waterproof Boots 8, EU 42

Subtotal (1 pair)*

PHP8,779.71

(exc. VAT)

PHP9,833.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP8,779.71

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
242-9997
Mfr. Part No.:
TC3000/008
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC3000

Product Type

Waterproof Boots

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Fibreglass

Size US

9

Size JP/CN

270

Resistance Features

Water Repellent, Anti-Penetration

Safety Rating EN ISO 20345

Yes

Sole Material

Solid Nitrile Rubber

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

COO (Country of Origin):
CN
The Rock Fall rhyolite style boot having size 8 featured with protective toecap, midsole and internal metatarsal guard. It is developed with specially durable material.

Non metallic

Highly robust

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy