Rockfall TC3000 Black Fibreglass Toe Capped Unisex Waterproof Boots 7, EU 41

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
242-9996
Mfr. Part No.:
TC3000/007
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC3000

Product Type

Waterproof Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Water Repellent, Anti-Penetration

Size US

8

Size JP/CN

260

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Sole Material

Solid Nitrile Rubber

Slip Resistance Rating

SRC

COO (Country of Origin):
CN
The Rock Fall rhyolite style boot having size 7 featured with protective toecap, midsole and internal metatarsal guard. It is developed with specially durable material.

Non metallic

Highly robust

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy