Himalayan Unisex Safety Boots, UK 7, EU 41

Subtotal (1 pair)*

PHP3,651.62

(exc. VAT)

PHP4,089.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from January 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,651.62

*price indicative

RS Stock No.:
240-7060
Mfr. Part No.:
1120BK070
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Shoe Size JP/CN

25.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather safety ankle boot comes with Steel midsole and toecap. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 7 shoes with cleated outsole

Available in sizes:
UK7/EU41: RS# 2407060
UK8/EU42: RS# 2407061
UK9/EU43: RS# 2407062
UK10/EU44: RS# 2407063
UK11/EU46: RS# 2407064
UK12/EU46.5: RS# 2706750

Related links