Pollyboot Steel Toe Capped Unisex Safety Boots 13, EU 47

Subtotal (1 pair)*

PHP3,140.98

(exc. VAT)

PHP3,517.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,140.98

*price indicative

RS Stock No.:
240-1718
Mfr. Part No.:
P013/48
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

13

Safety Toe Type

Steel

Size US

13

Resistance Features

Corrosion Resistant, Impact Resistant

Midsole Material

Steel

Standards/Approvals

No

Upper Material

Polyurethane

Sole Material

Thermoplastic Polyurethane, Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TR
The Pollyboot P010 features a protective toe cap, wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for a comfortable wear, insulation against cold up to -30 degrees and heat insulation (keep your feet cool). Self cleaning tred design.

Anti slipping outer sole with self cleaning treads

Ultra light weight

Flexible

Related links