- RS Stock No.:
- 234-8015
- Mfr. Part No.:
- XAN3P/9180AP132/38
- Manufacturer:
- Bekina
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 10 working days from desptach date
Added
Price 1 Pair
PHP4,932.49
(exc. VAT)
PHP5,524.39
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP4,932.49 |
- RS Stock No.:
- 234-8015
- Mfr. Part No.:
- XAN3P/9180AP132/38
- Manufacturer:
- Bekina
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Bekina New Steplite X Solidgrip PU Wellingtons S4 CI SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.
PU coating on tricot
Tear strength - 6,7 N/mm
knitted or welded seams
Tear strength - 6,7 N/mm
knitted or welded seams
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 5.5 |
Type | Safety Wellington |
Safety Toe Type | Steel |