- RS Stock No.:
- 234-8001
- Mfr. Part No.:
- PAN3P/5353AZ122/41
- Manufacturer:
- Bekina
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 10 working days from desptach date
Added
Price 1 Pair
PHP3,826.14
(exc. VAT)
PHP4,285.28
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP3,826.14 |
- RS Stock No.:
- 234-8001
- Mfr. Part No.:
- PAN3P/5353AZ122/41
- Manufacturer:
- Bekina
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Bekina New Steplite Easygrip PU Wellingtons S4 SRC features a steel toecap and sole that offers excellent protection against heavy falling objects or other sharp objects, they have specially adapted moulds ensure your foot is held perfectly in the boot, making it extremely comfortable as well as safe. It falls completely in-line with the strictest safety standards and whether you're working on hard or soft, even or uneven ground, this boot offers you perfect grip in any condition. Ideal for use in the food processing industry.
Thermo-insulating
Extra light
Flexible soft touch material
SRC approved
Extra light
Flexible soft touch material
SRC approved
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Type | Safety Wellington |
Safety Toe Type | Steel |