- RS Stock No.:
- 234-7997
- Mfr. Part No.:
- XAC9P/9180AP147/44
- Manufacturer:
- Bekina
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP5,846.15
(exc. VAT)
PHP6,547.69
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP5,846.15 |
- RS Stock No.:
- 234-7997
- Mfr. Part No.:
- XAC9P/9180AP147/44
- Manufacturer:
- Bekina
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Bekina XAC9P series Safety boots are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Wider fit safety
Non-metallic toe cap and midsole (S5)
No corrosion
Excellent grip on wet and greasy surfaces
SRC certified
Thick outsole
High insulation for extra warm feet
PVC free
Non-metallic toe cap and midsole (S5)
No corrosion
Excellent grip on wet and greasy surfaces
SRC certified
Thick outsole
High insulation for extra warm feet
PVC free
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Type | Safety Wellington |