- RS Stock No.:
- 234-7979
- Mfr. Part No.:
- PAN3P/1053AZ124/44
- Manufacturer:
- Bekina
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP3,826.14
(exc. VAT)
PHP4,285.28
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP3,826.14 |
- RS Stock No.:
- 234-7979
- Mfr. Part No.:
- PAN3P/1053AZ124/44
- Manufacturer:
- Bekina
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Bekina New Steplite Easygrip PU Wellingtons S4 SRC features an extra high steel toecap so it can work with sharp tools or heavy machinery knowing well-protected, a moisture-absorbing ergonomic footbed so your feet stay dry, offers excellent grip on the most slippery surfaces (SRC approved) and insulates to -30°c. Ideal for use in the food industry and agricultural industry.
PU coating on tricot
Tear strength - 11,1 N/mm
Knitted or welded seams
Tear strength - 11,1 N/mm
Knitted or welded seams
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Type | Safety Wellington |
Colour | White |
Safety Toe Type | Steel |