- RS Stock No.:
- 227-5196
- Mfr. Part No.:
- SAMYS3NO38
- Manufacturer:
- Delta Plus
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Pair
Was PHP5,865.49
You pay
PHP5,318.05
(exc. VAT)
PHP5,956.22
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP5,318.05 |
- RS Stock No.:
- 227-5196
- Mfr. Part No.:
- SAMYS3NO38
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Upper: Full grain leather, S3 water resistant treatment. Lining: DELTA-TEX™ waterproof polyester membrane. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. PU bumper protection.
Optimum protection from bad weather and harsh environments
Crampons, SRC standards Good grip on all types of indoor and outdoor surfaces
Fast lacing
Outsole with PU protection bumper Reinforced protection of the forefoot
Optimum protection from bad weather and harsh environments
Crampons, SRC standards Good grip on all types of indoor and outdoor surfaces
Fast lacing
Outsole with PU protection bumper Reinforced protection of the forefoot
Standards
EN ISO 20345 S3 WR HI CI SRC
Specifications
Attribute | Value |
---|---|
Series | SAMYS |
Gender | Men |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | PU2D |
Midsole Type | Steel |
Upper Material | Leather |
Shoe Size JP/CN | 23.5 |