Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots, UK 12, EU 47
- RS Stock No.:
- 227-5192
- Mfr. Part No.:
- NOMADS3NO47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)**
PHP8,080.35
(exc. VAT)
PHP9,049.99
(inc. VAT)
7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP8,080.35 |
**price indicative
- RS Stock No.:
- 227-5192
- Mfr. Part No.:
- NOMADS3NO47
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Delta Plus | |
Series | NOMAD | |
Gender | Men | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Manufacturer Delta Plus | ||
Series NOMAD | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Shoe Size JP/CN 31 | ||