Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Delta Plus LH840 Beige Steel Toe Capped Men's Safety Boots, UK 9, EU 43
RS Stock No.:
227-5124
Mfr. Part No.:
LH840SPBE43
Manufacturer:
Delta Plus
View all Safety Boots
Discontinued product
RS Stock No.:
227-5124
Mfr. Part No.:
LH840SPBE43
Manufacturer:
Delta Plus
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - LH840SPBE43
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Delta Plus LH840 series designed leather boot honey with 9 size and beige color. Use for second work, craftsman Light industry services and logistics.
Antistatic
Protection from heat, slip, shock
Perforation
Available in sizes:
UK6/EU39: RS#
2275121
UK7/EU41: RS#
2275122
UK8/EU42: RS#
2275123
UK9/EU43: RS#
2275124
UK10/EU44: RS#
2275125
UK11/EU46: RS#
2275126
UK12/EU47: RS#
2275128
UK13/EU48: RS#
2275129
Attribute
Value
Series
LH840
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Stainless Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Sole Material
Polyurethane, Rubber
Upper Material
Leather
Slip Resistance Rating
SRC
Midsole Type
Steel
Shoe Size JP/CN
27.5