RS PRO DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, PCB Mount, +105°C Max Temp -40°C Min
- RS Stock No.:
- 223-3696
- Manufacturer:
- RS PRO
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP235.10
(exc. VAT)
PHP263.31
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP235.10 |
5 - 9 | PHP224.36 |
10 + | PHP218.99 |
- RS Stock No.:
- 223-3696
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 1W Isolated DC-DC Converter - PCB Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality PCB mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8mA, and fix input unregulated dual output.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8mA, and fix input unregulated dual output.
Why would you choose these converters?
These 1W converter series have an input voltage of 12Vdc, commonly used in applications where the voltage of the input is fixed, the isolation between input and output is 3KVdc and the regulation of the output voltage is not critical.
Features and Benefits
- DC converters
- 1W Isolated module
- Fix input unregulated single and dual output
- Continuous short-circuit protection
- Industry-standard pin-out
- I/O isolation test voltage 3K VDC
- No-load input current as low as 8mA
- Operating temperature range: - 40℃ to +105℃
- High efficiency up to 81%
- RoHS Compliance
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 12V
- Output Voltage ±5 V dc, RS stock no: 223-3687
- Output Voltage ±12 V dc, RS stock no: 223-3688
- Output Voltage ±15 V, RS stock no: 223-3689
- Output Voltage ±24 V dc, RS stock no: 223-3691
- Output Voltage 5 V dc, RS stock no: 223-3696
- Output Voltage 12 V dc, RS stock no: 223-3697
- Output Voltage 15 V, RS stock no: 223-3698
- Output Voltage 24 V dc, RS stock no: 223-3699
Applications
- Industrial control systems
- Digital circuits
- IGBT drive circuits
- Relay-driven and data switching circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IEC62368, UL62368, EN62368 Approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 3kV |
Length | 19.6mm |
Width | 6mm |
Series | F1205S |
Railway Approved | Yes |
Load Regulation | 0.15 |
Minimum Temperature | -40°C |
Efficiency | 0.8 |
Medical Approved | Yes |
Maximum Temperature | +105°C |