Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 220-5011
- Mfr. Part No.:
- 0707248
- Manufacturer:
- Phoenix Contact
85 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
85 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP84.74
(exc. VAT)
PHP94.91
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP84.74 | PHP423.70 |
125 - 370 | PHP82.198 | PHP410.99 |
375 - 995 | PHP79.742 | PHP398.71 |
1000 - 1995 | PHP77.962 | PHP389.81 |
2000 + | PHP76.266 | PHP381.33 |
*price indicative |
- RS Stock No.:
- 220-5011
- Mfr. Part No.:
- 0707248
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, Tin-Plated Copper Alloy Contacts, 12A Current Rating - DFK-MSTB 2,5/ 2-G-5,08 - 0707248
Add extra connectivity to your control panel with this pluggable terminal block from Phoenix Contact. It works with a plug (such as 189-6010) to make connections in a flash. Thanks to the block's tin-plated copper alloy contacts, your connections are well protected against corrosion to ensure long-lasting conductivity. As it has a standard 5.08mm pitch, this is a widely compatible option that's easy to plug in and remove.
For versatility, the block supports solder and slip-on mounting. Electrical faults don't pose a problem, as it handles surge voltages up to 4kV to cut the potential for equipment damage. An insulating PA body means you can handle the unit without risking an electric shock. Dimensions of just 30.48 (W) x 20.2 (H) x 17.5mm (D) ensure it fits easily into a small cabinet.
For versatility, the block supports solder and slip-on mounting. Electrical faults don't pose a problem, as it handles surge voltages up to 4kV to cut the potential for equipment damage. An insulating PA body means you can handle the unit without risking an electric shock. Dimensions of just 30.48 (W) x 20.2 (H) x 17.5mm (D) ensure it fits easily into a small cabinet.
Features & Benefits
Safe for use in challenging temperatures between -40°C and +100°C
Supplied in a pack of five units to keep you stocked up
Passes IEC 60664-1 tests, indicating it provides effective insulation around equipment that has a maximum rated voltage of 1,000V AC and 1,500V DC
Supplied in a pack of five units to keep you stocked up
Passes IEC 60664-1 tests, indicating it provides effective insulation around equipment that has a maximum rated voltage of 1,000V AC and 1,500V DC
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | DFK-MSTB 2.5/ 2-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Nylon |
Contact Material | Copper Alloy |
Contact Plating | Tin |