Bosch Rexroth M12 Screw, Connecting Component, Groove Size 10 mm
- RS Stock No.:
- 197-1426
- Mfr. Part No.:
- 3842530235
- Manufacturer:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
PHP15,133.50
(exc. VAT)
PHP16,949.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 300 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | PHP151.335 | PHP15,133.50 |
| 200 - 300 | PHP148.006 | PHP14,800.60 |
| 400 + | PHP144.828 | PHP14,482.80 |
*price indicative
- RS Stock No.:
- 197-1426
- Mfr. Part No.:
- 3842530235
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M12 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Thread Size M12 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Rexroth's Central bolt series are lowest-cost connecting element with self-tapping screw, can be mounted without profile finishing.
Profile finishing is thread cutting for M12x30 screw, through-hole for screwdriver/offset screwdriver
Cover cap for sealing through-holes in closed profiles
Alternative for the Bosch parts
197-1426 → 276-8152
Related links
- Bosch Rexroth M12 Screw Groove Size 10 mm
- Bosch Rexroth M12 Threaded Sleeve Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M12 Levelling Foot Plate Strut Profile 40 x 80 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Return Head Groove Size 10 mm
- Bosch Rexroth M6 Bracket Groove Size 10 mm
- Bosch Rexroth M8 Bracket Groove Size 10 mm
