Himalayan 5210 Black Non Metallic Toe Capped Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 193-1407
- Mfr. Part No.:
- 5210BK065
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP4,367.76
(exc. VAT)
PHP4,891.89
(inc. VAT)
- RS Stock No.:
- 193-1407
- Mfr. Part No.:
- 5210BK065
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5210 | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5210 | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Storm StormHi safety boots are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Storm StormHi ranges are designed with comfort, style and safety in mind, for the most demanding of applications. They use a combination of waterproof, high quality full grain leather uppers and moisture wicked air-tex lining with a waterproof membrane for maximum comfort and dryness. The new multi density, all terrain outsole unit has rugged, clearly defined channels to assist cleaning and for maximum grip. The Storm StormHi are very light too, with an average of 630gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 43
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 47
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 39
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 46
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 48
- Himalayan 5210 Black Non Metallic Toe Capped Safety Boots EU 41
- Himalayan 5210 Black Non-Metallic Toe Capped Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Himalayan 5210 Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
