Himalayan 4415 Brown Non Metallic Toe Capped Unisex Safety Boots, UK 3, EU 36

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
193-1266
Mfr. Part No.:
4415BR030
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4415

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Colour

Brown

Safety Toe Type

Non Metallic

Safety Toe

Yes

Anti-Static

Yes

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Midsole Type

Composite

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vintage is a sneaker style safety boot from the GO work collection from Himalayan.GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Vintage range is designed with comfort,style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft leather finished collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static

Available in sizes:
UK3/EU36: RS# 1931266
UK4/EU37: RS# 1931267
UK5/EU38: RS# 1931268
UK6/EU39: RS# 1931269
UK6,5/EU40: RS# 1931271
UK7/EU41: RS# 1931272
UK8/EU42: RS# 1931273
UK9/EU42: RS# 1931274
UK10/EU44: RS# 1931275
UK10.5/EU45: RS# 1931276
UK11/EU46: RS# 1931277
UK12/EU47: RS# 1931278
UK13/EU48: RS# 1931279

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy