Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 193-1205
- Mfr. Part No.:
- 4410NV065
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,229.96
(exc. VAT)
PHP8,097.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,229.96 |
*price indicative
- RS Stock No.:
- 193-1205
- Mfr. Part No.:
- 4410NV065
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4410 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Colour | Navy | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Anti-Slip | Yes | |
| Upper Material | Nubuck | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4410 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Colour Navy | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Upper Material Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Available in sizes:
UK3/EU36: RS# 1931201
UK4/EU37: RS# 1931202
UK5/EU38: RS# 1931203
UK6/EU39: RS# 1931204
UK6,5/EU40: RS# 1931205
UK7/EU41: RS# 1931206
UK8/EU42: RS# 1931207
UK9/EU42: RS# 1931208
UK10/EU44: RS# 1931209
UK10.5/EU45: RS# 1931210
UK11/EU46: RS# 1931211
UK12/EU47: RS# 1931212
UK13/EU48: RS# 1931213
UK3/EU36: RS# 1931201
UK4/EU37: RS# 1931202
UK5/EU38: RS# 1931203
UK6/EU39: RS# 1931204
UK6,5/EU40: RS# 1931205
UK7/EU41: RS# 1931206
UK8/EU42: RS# 1931207
UK9/EU42: RS# 1931208
UK10/EU44: RS# 1931209
UK10.5/EU45: RS# 1931210
UK11/EU46: RS# 1931211
UK12/EU47: RS# 1931212
UK13/EU48: RS# 1931213
Related links
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 45
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 42
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 37
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 36
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 41
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 39
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 38
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 48