DeWALT Millington Black Composite Toe Capped Men's Safety Boots, UK 12, EU 46
- RS Stock No.:
- 184-9261
- Mfr. Part No.:
- MILLINGTON 12
- Manufacturer:
- DeWALT
Subtotal (1 pair)**
PHP9,925.10
(exc. VAT)
PHP11,116.11
(inc. VAT)
Temporarily out of stock - back order for despatch 22/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP9,925.10 |
**price indicative
- RS Stock No.:
- 184-9261
- Mfr. Part No.:
- MILLINGTON 12
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DeWALT | |
Series | Millington | |
Gender | Men | |
Shoe Size EU | 46 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Type | Rigger Boot | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Sole Material | Polyurethane, Rubber | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Manufacturer DeWALT | ||
Series Millington | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Type Rigger Boot | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Sole Material Polyurethane, Rubber | ||
Anti-Slip Yes | ||