CAT Premier Honey Reset Composite Toe Capped Men's Safety Boots, UK 7, EU 41

Subtotal (1 pair)*

PHP12,587.31

(exc. VAT)

PHP14,097.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,587.31

*price indicative

RS Stock No.:
184-5849
Mfr. Part No.:
P720148
Manufacturer:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Series

Premier

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Honey Reset

Safety Toe

Yes

Safety Toe Type

Composite

Closure Type

Lace Up

Water Resistant

Yes

Additional Safety Features

HRO

Slip Resistance Rating

SRC

Upper Material

Leather, Nubuck Leather

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
Upper: Full Grain Leather or Nubuck
Lining: Nylon Mesh + 400g Thinsulate®
Sock Liner: Nylon Mesh
Midsole: Polyurethane
Outsole: T1200
Construction: Cement

Available in sizes:
UK7/EU41: RS# 1845849
UK8/EU42: RS# 1845850
UK9/EU43: RS# 1845851
UK10/EU44: RS# 1845852
UK11/EU45: RS# 1845853
UK12/EU46: RS# 1845855

Related links