- RS Stock No.:
- 175-7963
- Mfr. Part No.:
- V1501.01/07
- Manufacturer:
- V12 Footwear
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
Was PHP8,545.63
You pay
PHP5,554.66
(exc. VAT)
PHP6,221.22
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP5,554.66 |
- RS Stock No.:
- 175-7963
- Mfr. Part No.:
- V1501.01/07
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A waterproof and breathable hiker boot combining a nubuck-feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable, reducing fatigue. A shock absorbing, reinforced heel and a scuff cap make the boot very durable, and the innovative IGS sole unit provides superior grip and stability.
Specifications
Attribute | Value |
---|---|
Series | Caiman |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |