RS PRO Black & Yellow Steel Protection Barrier
- RS Stock No.:
- 174-5900
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP25,289.76
(exc. VAT)
PHP28,324.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,289.76 |
*price indicative
- RS Stock No.:
- 174-5900
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Protection Barrier | |
| Colour | Black, Yellow | |
| Material | Steel | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Depth | 600 mm | |
| Barrier Height | 600mm | |
| Height | 600 mm | |
| Diameter | 76mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Protection Barrier | ||
Colour Black, Yellow | ||
Material Steel | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Depth 600 mm | ||
Barrier Height 600mm | ||
Height 600 mm | ||
Diameter 76mm | ||
Width 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Protection Barrier - L.600 mm x W.600 mm x H. 600 mm
Safeguard your sensitive areas with RS PRO Protection Barriers. Made from steel and coated in a high-vis yellow and black finish to provide a high-impact safety barrier. The corner collision form design prevents contact with serviceable areas like control towers and equipment facilities.
During application, they are floor mounted via the integrated base plates and fixings purchased separately. Once installed, safety barriers create permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
Features and Benefits
- Collision protection guards
- Corner shaped design
- Ideal high impact safety barrier
- Made of steel
- High resistance phosphating paint
Specifications
- Protective bar
- 90° angle
- 3 fixing plates
- Each plate requires 4 concrete fasteners.
Variants Available Separately
You May Also Need
- RS PRO Steel Fixing Bolts M12 x 80mm, RS Stock no: 840-0635
Applications
- Factories
- Warehouse
- Workshops
- Process Control
Related links
- RS PRO Black/Yellow Steel Protection Barrier
- RS PRO Black & Yellow Steel Protection Barrier
- RS PRO Yellow Steel Protection Barrier
- RS PRO Black & Yellow Galvanised Steel Protection Barrier
- RS PRO Black & Yellow Steel Protection Stop
- RS PRO Yellow/Black Steel Protection Barrier
- RS PRO Black/Yellow Steel Extendable Barrier
- RS PRO Black & Yellow Steel Parking Barrier


