Protecta Carabiner Steel
- RS Stock No.:
- 161-8376
- Mfr. Part No.:
- AJ501
- Manufacturer:
- Protecta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8376
- Mfr. Part No.:
- AJ501
- Manufacturer:
- Protecta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protecta | |
| Material | Steel | |
| Product Type | Carabiner | |
| Locking Type | Screw | |
| Equipment Type | Screw Gate Carabiner Steel | |
| Select all | ||
|---|---|---|
Brand Protecta | ||
Material Steel | ||
Product Type Carabiner | ||
Locking Type Screw | ||
Equipment Type Screw Gate Carabiner Steel | ||
RoHS Status: Exempt
3M Carabiner, Screw-Gate Lock Type, 104mm Length - Protecta Series - AJ501
Searching for a way to reliably secure loads or add a fall arrest mechanism to your setup? Hook up with this carabiner from 3M. It's an ideal anchoring option if you work in a high-risk job and need a dependable safety solution. The device meets the CE EN 362 standard for personal protection equipment against drops from a height, so you can rest assured you're in safe hands.
Features & Benefits
• Steel material resists mechanical stress and corrosion for reliable long-term performance
• Tips the scales at only 170g, so won't add excess weight to your safety kit
• Twist locking and unlocking for straightforward operation with one hand
• Tips the scales at only 170g, so won't add excess weight to your safety kit
• Twist locking and unlocking for straightforward operation with one hand
Applications
• Construction industry
• Mining and mineral operations
• Oil and gas production
• Roped access work
• Mining and mineral operations
• Oil and gas production
• Roped access work
What's the breaking strength of this carabiner?
More than 25kN of force is needed to break this carabiner, making it ideal for demanding applications and large loads.
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
