Samsung 256 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9020
Mfr. Part No.:
MB-MC256GA/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Card Format

MicroSDHC

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +85°C

COO (Country of Origin):
KR

Samsung micro-SD Card EVO Plus


The Samsung microSDXC EVO Plus memory card is a microSD card with an SD card adapter. It offers ultra-fast read and write speed and is ideal for high quality photos or full HD videos. The EVO can allow you to transfer 3GB of video to your notebook in just 38 seconds.
The Samsung microSDXC EVO Plus is the perfect partner for your smartphone, tablet or camera. It enables you to capture HD images and videos, without having to worry about capacity.

What does the adapter do?
The adapter supplied with the microSDXC EVO Plus memory card enables you to use the microSD card as an SD card too. This opens up compatibility to a broader range of devices.

It’s waterproof!
The Samsung microSDXC EVO Plus can handle up to 72 hours in seawater.

It can handle the heat (and cold) …
This memory card is practically temperature proof. It can withstand temperatures from -25°C to +85°C.

X-Ray and Magnet proof
The Samsung microSDXC EVO Plus protects your data from any damage that may occur through X-ray machines in airports. Samsung microSDXC EVO Plus memory cards can also resist magnetic fields of up to 15,000 gauss (similar to an MRI scanner).

4K compatible
The Samsung microSDXC EVO Plus memory card supports 4K UHD video. For maximum compatibility, Samsung recommend cards with a minimum of 64GB capacity.
4K is one of the latest technology which enables a very high image quality, with approximately four times as many pixels as a standard HD TV.

What Speed Class is it?
UHS-I Speed Class 1 (U1), Class 10

Versions Available:
144-9017 - 32GB
144-9018 - 64GB
144-9019 - 128GB
144-9020 - 256GB


MicroSD/SDHC/SDXC Cards