TDK 9 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface
- RS Stock No.:
- 144-7294
- Mfr. Part No.:
- CGA1A2C0G1H090D030BA
- Manufacturer:
- TDK
Subtotal (1 pack of 200 units)*
PHP390.00
(exc. VAT)
PHP436.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10,200 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 + | PHP1.95 | PHP390.00 |
*price indicative
- RS Stock No.:
- 144-7294
- Mfr. Part No.:
- CGA1A2C0G1H090D030BA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 9pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 0.3mm | |
| Standards/Approvals | No | |
| Height | 0.3mm | |
| Length | 0.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 9pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 0.3mm | ||
Standards/Approvals No | ||
Height 0.3mm | ||
Length 0.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are Ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
