SIP 05536 Battery Charger For Lead Acid 12 V, 24 V 12V 45A with EU plug

Subtotal (1 unit)*

PHP53,700.34

(exc. VAT)

PHP60,144.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,700.34

*price indicative

RS Stock No.:
137-0768
Mfr. Part No.:
5536
Manufacturer:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

45A

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Automotive

Number of Charge Stages

3

Model Number

05536

Weight

21kg

COO (Country of Origin):
IT

SIP Battery Charger


The SIP PW600 professional starter and charger is capable of providing a reliable service for indoor applications requiring 12V to 24V charging voltage and 45A charging current. The heavy-duty charge leads and crocodile clips as standard ensures long life and lasting performance. Its input supply electric current rating is 16A and voltage rating is 230VAC.

Features and Benefits


Tough steel casing
Dual voltage charging for high versatility
300amp maximum boost rate
280Ah maximum battery capacity
45amp maximum charging current
Clear and easy-to-read ammeter
Wheel mount for easy movement
3 different charge levels
Short-circuit and overload protection
Reverse polarity protection

Applications


Workshops
Garages

Certifications


CE certified
Class F insulation
CE
EN 55014-1:2006
EN 55014-2/A1:2008
EN 61000-3-2:2006
EN 61000-3-3:2008
EN 61029-1:2009
EN ISO 12100-2/A1:2009

Related links