RS PRO 24V White LED Strip, 6500K Colour Temp, 2.5m Length
- RS Stock No.:
- 136-3579
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,107.42
(exc. VAT)
PHP1,240.31
(inc. VAT)
- RS Stock No.:
- 136-3579
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | White | |
| Strip Length | 2.5m | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 60 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Typical Luminous Flux lm/m | 1080lm/m | |
| Flexible/Rigid | Flexible | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours White | ||
Strip Length 2.5m | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Typical Luminous Flux lm/m 1080lm/m | ||
Flexible/Rigid Flexible | ||
- COO (Country of Origin):
- CN
RS Pro Flexible LED Strips 24V IP20
RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.
With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.
With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.
RS Pro 24V IP20 Cool White LED Strips (6500K)
RS Pro 24V IP20 Warm White LED Strips (3500K)
RS Pro 24V IP20 Neutral White LED Strips (4000K)
RS Pro 24V IP20 RGBW LED Strips
RS Pro 24V IP65 Red LED Strip
5m - 1363589
Related links
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip 2.5m Length
- RS PRO 24V White LED Strip 2.5m Length
- Intelligent LED Solutions 24V dc White LED Strip Light, 6500K Colour Temp
- Osram 24V dc White LED Strip Light 5000mm Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip Light 5m Length
- RS PRO 24V White LED Strip Light 5m Length



