Omron Output Communication Module For Use With NX Series CPU Unit 1 Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-2776
Mfr. Part No.:
NX1WDAB21V
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

NX

Number of Outputs

1

Output Type

Analogue

For Use With

NX Series CPU Unit

Application

Communication

Mounting Type

Panel Mount

Dimensions

35.9 x 28.2 x 35.9 mm

COO (Country of Origin):
CN

Sysmac Analogue I/O Option Boards


Professional range of NX series sysmac analogue I/O option boards from Omron. These screwless analogue option boards are mounted to the option board slot on the CPU unit. The option boards are designed to fit all NX series CPU units.

Features & Benefits


Connection Type - Screwless clamping terminal block (3, 5 or 8 terminals)

2 x analogue input (136-2774)

2 x analogue output (136-2776)

2 x analogue input / 2 x analogue output (136-2777)

0 to 10 V with a resolution of 1/4000

0 to 20 mA with a resolution of 1/2000

Standards

UC1, CE, RCM, KC


Omron NX Series

Related links