Weller Electric Hot Air Iron, 24V, 200W, for use with WR3M Rework Station
- RS Stock No.:
- 135-878
- Distrelec Article No.:
- 304-22-255
- Mfr. Part No.:
- T0052711699N
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP27,518.44
(exc. VAT)
PHP30,820.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 6 unit(s) shipping from March 02, 2026
- Plus 2 unit(s) shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,518.44 |
*price indicative
- RS Stock No.:
- 135-878
- Distrelec Article No.:
- 304-22-255
- Mfr. Part No.:
- T0052711699N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | HAP 200 | |
| Power Type | Electric | |
| Type | Soldering Iron | |
| Wattage | 200W | |
| Input Voltage | 24V | |
| For Use With | WR3M Rework Station | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number HAP 200 | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 200W | ||
Input Voltage 24V | ||
For Use With WR3M Rework Station | ||
Station Irons - Weller
Related links
- Weller Electric Hot Air Iron 200W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Hot Air Iron 100W WR2, WR3M Hot Air Stations
- Weller Electric Hot Air Iron 100W WR2, WR3M
- Weller Electric Soldering Iron 200W, for use with WX Stations
- Weller Electric Soldering Iron 120W WD2M WT2M WR3M Soldering Station
- Weller Electric Soldering Iron 40W WD2M WT2M, WR3M Soldering Stations
- Weller Electric Soldering Iron Kit 200W, for use with WX Stations
- Weller Electric Soldering Iron Kit 200W, for use with WXA/WXR3/WXAir Stations
