uvex Quatro Pro Grey, Black Stainless Steel Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011 S3 SRC

Subtotal (1 pair)*

PHP6,952.51

(exc. VAT)

PHP7,786.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP6,952.51

*price indicative

RS Stock No.:
130-4476
Mfr. Part No.:
8401246
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Quatro Pro

Gender

Men

Size EU

46

Size UK

11

Closure Type

Lace Up

Colour

Grey, Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Resistance Features

Water Resistant, Oil Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011 S3 SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX Quatro Pro Safety Boot


UVEX Quatro Pro safety boots are a hard wearing boot designed for demanding, rugged outdoor environments with uncompromising levels of safety and comfort. The boots have a water resistant leather upper plus a dual density PUR sole with a chunky self-cleaning tread disperses surface debris to reduce slip risk. Excellent protection is provided by the steel midsole and toecap together with the scuff cap that helps protect the leather for extended product life. The foam 3D Hydroflex insole in the heel and front foot delivers excellent shock absorption. The anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and bellow tongue helps keep debris out.

FEATURES and BENEFITS:


• Water resistant leather upper ;• High ankle boot;• Extra wide fit;• Water resistant;• Slip resistant – SRC rated;• Oil and petrol resistant;• Silicone free;• Dual density PUR outsole;• Soft padded collar;• Padded bellows tongue designed to keep dust out;• Laced;• Ultra-comfortable removable insole;• Moisture control system;• Anti-static;• 3D Hydroflex foam insole for shock absorption heel and front foot;• Foamed scuff-cap helps protect leather upper;• Steel midsole;• Penetration resistant steel midsole;• Steel toecap tested to 200 joule EN ISO 20345;• uvex climazone technology maintains optimum foot temperature and allows the footwear to dry quickly. Improved comfort and foot hygiene ;• Pronounced heel offers extra support in arch area and confidence when climbing ladders;• Heel cap - improved stability and greater twist protection - reduced risk on uneven ground. Helps to keep feet out of moisture

OUTSOLE:


• Oil and petrol resistant

• Silicone free

• Dual density PUR outsole

• Steel midsole

• Softer midsole helps for improved shock absorption • Stable PU outsole

• Chunky self-cleaning tread 4.5 mm

• Excellent grip

• Arch support

• Non-slip

• PU Scuff-cap

• PU Heel cap

• Dual density PUR outsole

• Heat resistant to +120°C

• Antistatic properties

UVEX Safety Footwear


Standards

EN ISO 23045:2011 S3 SRC

Related links