uvex Hi-com Series Yellow Disposable Ear Plugs, 24 dB Rated 200

Subtotal (1 box of 200 units)*

PHP3,188.57

(exc. VAT)

PHP3,571.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,188.57PHP15.943

*price indicative

RS Stock No.:
130-2355
Mfr. Part No.:
2112100
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Reusable/Disposable

Disposable

Number of Pairs

200

Product Type

Ear Plugs

Sub Type

Uncorded Ear Plugs

Single Number Rating SNR

24dB

Standards/Approvals

CE, EN 352-2

Series

Hi-com

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

RoHS Status: Not Applicable

COO (Country of Origin):
SE
• anallergic plugs with ergonomic design offering low attenuation to avoid the risks of overprotection in environments with sound level close to the standard (80 dB)

• smooth surface reducing the risk of particle fixation

• optimal expansion duration for effective implementation

• suitable for use in environments with an average sound level between 80 and 100 dB

• excellent voice recognition

• reduction of the perception of "interior noises"

• very low pressure inside the ear canal

• exist in a wired version to facilitate intermittent wearing

• available in beige color, more discreet, ideal for the service sector

• maximum wear time: 1 working day (∼ 8 hours)

• storage in a dry environment

• made in Sweden

UVEX hi-com Ear Plugs


The highly innovative shape of the Uvex hi-com earplug reduces the level of sound that can build up in the inner ear when wearing hearing protection. The innovative channel and cavity design increases the surface area and absorption. The Uvex hi-com earplug delivers softer acoustics and absorbs noise interference, making it possible to understand speech clearly.

The Uvex hi-com earplugs are available in various options:


Uncorded ear plugs 200 pairs – RS Stock no: 130-2355;Corded ear plugs 100 pairs – RS Stock no: 130-2356;Uncorded refill 300 pairs – RS Stock no: 130-2367

Features & Benefits


• Reduction of inner ear sounds, which normally grow louder when earplugs are worn;• Excellent voice perception for improved communication;• Low sound absorption, 24 dB;• No risk of over-protection;• Extremely comfortable;• Simple insertion even in narrower auditory canals;• The hi-com is available in bright, highly visible lemon or in discreet fawn

Related links