- RS Stock No.:
- 124-8678
- Mfr. Part No.:
- DELTA5/x/TNCM/S/S/4
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 124-8678
- Mfr. Part No.:
- DELTA5/x/TNCM/S/S/4
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 5 - 868 MHz Helical Whip Antenna, Siretta
The Siretta Delta 5 antenna series is a family of wave, helically wound, UHF, omnidirectional antennas tuned to a centre frequency of 868 MHz. The connector is overmoulded and the antenna is a flexible whip type which attaches directly to equipment.
Available with a choice of 2 connectors:
DELTA5/x/SMAM/S/S/4 - SMA male connector (RS 124-8677)
DELTA5/x/TNCM/S/S/4 - TNC male connector (RS 124-8678)
Available with a choice of 2 connectors:
DELTA5/x/SMAM/S/S/4 - SMA male connector (RS 124-8677)
DELTA5/x/TNCM/S/S/4 - TNC male connector (RS 124-8678)
Optimised for use on 868 MHz equipment, with 869 MHz also supported
Maximises space for mobile environments
Meets all EU compliance criteria for electronic goods
Operating temperature range: -40 to +85°C
Impedance: 50 Ω
VSWR: <1.5:1
Polarisation: Vertical
Length: 85 mm
Maximises space for mobile environments
Meets all EU compliance criteria for electronic goods
Operating temperature range: -40 to +85°C
Impedance: 50 Ω
VSWR: <1.5:1
Polarisation: Vertical
Length: 85 mm
868MHz Antenna
Specifications
Attribute | Value |
---|---|
RF Protocols | ISM Band |
Frequency Range | 868 MHz |
Connector Type | TNC |
Internal/External | External |
Antenna Physical Form | Whip |
Antenna Mounting Type | Direct |
Gain | 3dBi |
Series | DELTA 5 |
Lead Length | 0.3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |