- RS Stock No.:
- 124-3645
- Mfr. Part No.:
- IMT33130
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 124-3645
- Mfr. Part No.:
- IMT33130
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Professional Building Site Cable Reels with 4 Sockets IMT33128
25 metre (124-3644) and 40 metre (124-3645) professional building site cable reels for outdoor use
Fitted with 4 integral 16A Type E - French socket outlets with IP44 protective caps and child safety
Socket outlets are fixed allowing the cable reel to rotate independently
TITANEX™ H07RN-F 3G2.5mm² cable (25m) terminated with a Type F Schuko plug (124-3644)
TITANEX™ H07RN-F 3G1.5mm² cable (40m) terminated with a Type F Schuko plug (124-3645)
TITANEX™ cable is flexible and impact resistant
Retractable crank handle
920W maximum working load when wound
3600W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Ergonomic carry handle
Tubular steel drum support frame for good stability.
Fitted with 4 integral 16A Type E - French socket outlets with IP44 protective caps and child safety
Socket outlets are fixed allowing the cable reel to rotate independently
TITANEX™ H07RN-F 3G2.5mm² cable (25m) terminated with a Type F Schuko plug (124-3644)
TITANEX™ H07RN-F 3G1.5mm² cable (40m) terminated with a Type F Schuko plug (124-3645)
TITANEX™ cable is flexible and impact resistant
Retractable crank handle
920W maximum working load when wound
3600W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Ergonomic carry handle
Tubular steel drum support frame for good stability.
Approvals
EN61242
Schneider Electric
Specifications
Attribute | Value |
---|---|
Cable Length | 40m |
Number of Sockets | 4 |
Socket Type | Type E - French |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Housing Type | Open Reel |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Series | TITANEX |