- RS Stock No.:
- 123-7956
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7956
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED GLS Sensor Lamps
This LED GLS Sensor light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Features and Benefits
Turns on automatically at dusk and off at dawn to save energy
Ideal usage in exterior porch lights (enclosed), hallway lights walkways etc.
No new wiring needed, just install and start saving energy
Dual sensors to ensure accuracy
Wide beam angle (+240 °) to provide general illumination
2700 k (Warm white) to provide a comforting colour similar to halogen
15000 hours life ideal for the difficult to reach light fittings
Available in Bayonet Cap (B22 / BC RS-1237955) and Edison Screw (E27 / ES RS-1237956) versions
Ideal usage in exterior porch lights (enclosed), hallway lights walkways etc.
No new wiring needed, just install and start saving energy
Dual sensors to ensure accuracy
Wide beam angle (+240 °) to provide general illumination
2700 k (Warm white) to provide a comforting colour similar to halogen
15000 hours life ideal for the difficult to reach light fittings
Available in Bayonet Cap (B22 / BC RS-1237955) and Edison Screw (E27 / ES RS-1237956) versions
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 9.5 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 60W |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 120 mm |
Diameter | 60mm |
Sensor | Daylight |
Life Hours | 25000h |
Colour Rendering | ≥80 |
Viewing Angle | 240° |
Current Rating | 89 mA |