- RS Stock No.:
- 123-6184
- Mfr. Part No.:
- 3590520
- Manufacturer:
- Protecta
Discontinued product
- RS Stock No.:
- 123-6184
- Mfr. Part No.:
- 3590520
- Manufacturer:
- Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rebel Galvanised Cable Self-Retracting Lifeline
REBEL galvanised cable self-retracting lifelines are durable, do not compromise safety and operate to a high standard. The housing for the cable is heavy-duty thermoplastic and also includes a built-in ergonomic carrying handle and a side cable exit. A top swivel, swivel hook, impact indicator and a self locking snap hook all add the benefits of this lifeline. A feature of the galvanised lifeline housing design makes it excellent for stacking on work benches.
FEATURES and BENEFITS:
• Galvanised cable
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
• Sharp-edge compliant – horizontal use
• Capacity 140 kg
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
• Sharp-edge compliant – horizontal use
• Capacity 140 kg
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
CABLE LENGTHS:
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE Sharpe Edge Compliant
Fall Arrest Lifelines
Specifications
Attribute | Value |
---|---|
Extended Length | 6m |
Leg Type | Single |
Casing Material | Plastic |
Lifeline Material | Galvanised |