DBI-Sala 1112952 Front, Rear Attachment Safety Harness, 140kg Max, Universal
- RS Stock No.:
- 123-6154
- Mfr. Part No.:
- 1112952
- Manufacturer:
- DBI-Sala
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6154
- Mfr. Part No.:
- 1112952
- Manufacturer:
- DBI-Sala
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBI-Sala | |
| Harness Size | Universal | |
| Harness Attachment Point | Front, Rear | |
| Weight Capacity | 140kg | |
| Belt Included | No Belt | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Quick Connect | |
| Hi-Vis | No | |
| Reflective | No | |
| Padding | Leg, Shoulder | |
| Harness Colour | Blue, Yellow | |
| Fastener Material | Steel | |
| Adjustable Leg Straps | Yes | |
| Adjustable Chest Straps | Yes | |
| Front Attachment | Yes | |
| Adjustable Shoulder Straps | Yes | |
| Stretchable Harness | No | |
| Colour | Yellow | |
| Equipment Type | Comfort Quick Connect Harness | |
| Select all | ||
|---|---|---|
Brand DBI-Sala | ||
Harness Size Universal | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Quick Connect | ||
Hi-Vis No | ||
Reflective No | ||
Padding Leg, Shoulder | ||
Harness Colour Blue, Yellow | ||
Fastener Material Steel | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps Yes | ||
Front Attachment Yes | ||
Adjustable Shoulder Straps Yes | ||
Stretchable Harness No | ||
Colour Yellow | ||
Equipment Type Comfort Quick Connect Harness | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
3M Delta Comfort Body Harness
Delta Comfort range of safety harnesses is tough featuring coated corrosion resistant hardware including water and abrasion resistant webbing. The individual shape of the Comfort harness ensures that they are easy to put on and remove due to the unique triangular design. The harnesses maintain their shape providing comfort and the shoulder straps do not rub into your neck. Manufactured from soft breathable material the ergonomically designed hip pads support your hips and back with heavy loads. The Revolver torso adjusters, Tech-Lite aluminium quick connect buckles and the i-Safe system all add to the security and efficiency of this safety harness.
FEATURES and BENEFITS:
Triangular design
Harnesses hold their shape
Water repellent
5 times more abrasion resistant
Comfort padding to the underside of shoulder straps
Comfort padding on the leg straps
Various gear loops and connectors
Storage points for tools and pouches
Revolver vertical torso adjuster
Delta comfort hip pads
Tech-Lite quick connect buckles
Sewn in Dorsal pad
Impact indicators
Rigid belt
Vent windows
Tongue buckle legs
Protected labels with –Safe
Tough and durable
Soft breathable material
Comfortable
Good with heavy loads
Safe and secure
Harnesses hold their shape
Water repellent
5 times more abrasion resistant
Comfort padding to the underside of shoulder straps
Comfort padding on the leg straps
Various gear loops and connectors
Storage points for tools and pouches
Revolver vertical torso adjuster
Delta comfort hip pads
Tech-Lite quick connect buckles
Sewn in Dorsal pad
Impact indicators
Rigid belt
Vent windows
Tongue buckle legs
Protected labels with –Safe
Tough and durable
Soft breathable material
Comfortable
Good with heavy loads
Safe and secure
FITTINGS:
Stock Number – 123-6153. Part Number 1112946.
Front and rear fall arrest attachment point.
Quick Pass-thru buckles.
Comfort padding.
Stock number 123-6154. Part Number 1112952.
Front and rear fall arrest attachment point.
Quick connect buckles.
Comfort padding.
Stock number 123-6155. Part Number 1112961.
Front and rear fall arrest attachment point.
Work positioning belt.
Pass-thru buckles.
Comfort padding.
Stock number 123-6156. Part Number 1112964.
Front and rear fall arrest attachment point.
Work positioning belt.
Quick connect buckles.
Comfort padding.
PERFORMANCE:
One user 140 kg
Maximum arresting force 6 kN MAF
Maximum arresting force 6 kN MAF
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE EN361 Full body fall arrest harness
CE EN358 Work positioning belt
CE EN1497 Rescue harness
CE EN358 Work positioning belt
CE EN1497 Rescue harness
3M Safety Harness, Triangular Structure, 6kN Maximum Arresting Force - Delta Comfort Series - 1112952
When you're working at a height, strap into reliable protection with this safety harness from 3M. In the event of an accident, it absorbs the kinetic energy of your weight to arrest your fall. Adjustable shoulder, chest and leg straps let you find the fit that's right for you and ensure you stay comfortable. Thanks to the quick-connect buckles, you can lock into this triangle harness in a jiffy.
Features & Benefits
• Integrated impact indicators to keep you in the know about safety status
• Built-in vent windows in padding for air circulation
• Universal size for convenient fitting
• Padding under the shoulder and leg straps to minimise pressure points
• Built-in vent windows in padding for air circulation
• Universal size for convenient fitting
• Padding under the shoulder and leg straps to minimise pressure points
Applications
• Construction sites
• Oil and gas industry
• Power stations
• Forestry works
• Oil and gas industry
• Power stations
• Forestry works
What's the weight capacity of this harness?
Thanks to the maximum weight capacity of 140kg, you can rest assured that this harness can reliably support various loads.
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
