- RS Stock No.:
- 122-2242
- Mfr. Part No.:
- 27117
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 122-2242
- Mfr. Part No.:
- 27117
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania ToLEDo Sylcone Retro LED Filament Lamps
Features and Benefits
Unique hand blown glass LED filament lamps available in 3 designs
Combines contemporary aesthetics and LED technology with the popular retro look and feel of incandescent
Colour temperature of 2000K replicates warm glow effect of incandescent lighting
Dimmable LED Filament allows end user to create perfect ambient lighting
High lumen efficacy of 104lm/W
Long lifetime of 15000 hours
Energy Class: A++
The three designs are:
122-2242: Toledo Sylcone Retro Saucer E27
122-2243: Toledo Sylcone Retro 2 Trapezium E27
122-2244: Toledo Sylcone Retro 3 Curved E27
Combines contemporary aesthetics and LED technology with the popular retro look and feel of incandescent
Colour temperature of 2000K replicates warm glow effect of incandescent lighting
Dimmable LED Filament allows end user to create perfect ambient lighting
High lumen efficacy of 104lm/W
Long lifetime of 15000 hours
Energy Class: A++
The three designs are:
122-2242: Toledo Sylcone Retro Saucer E27
122-2243: Toledo Sylcone Retro 2 Trapezium E27
122-2244: Toledo Sylcone Retro 3 Curved E27
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4.5 W |
Colour Temperature | 2000K |
Incandescent Equivalent Wattage | 40W |
Dimmable | Yes |
Lamp Shape | Globe |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 175 mm |
Diameter | 200mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Current Rating | 27 mA |