NVIDIA Jetson Orin Nano Super Development Kit
- RS Stock No.:
- 264-7383
- Mfr. Part No.:
- 945-13766-0000-000
- Manufacturer:
- NVIDIA
Subtotal (1 unit)*
PHP51,961.12
(exc. VAT)
PHP58,196.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 235 unit(s) ready to ship from another location
- Plus 336 unit(s) shipping from November 19, 2026
- Plus 168 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,961.12 |
*price indicative
- RS Stock No.:
- 264-7383
- Mfr. Part No.:
- 945-13766-0000-000
- Manufacturer:
- NVIDIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVIDIA | |
| Product Type | Development Kit | |
| Kit Name | Jetson Orin Nano Super | |
| Kit Classification | Development Kit | |
| Processor Part Number | 945-13766-0000-000 | |
| Processor Family Name | ARM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NVIDIA | ||
Product Type Development Kit | ||
Kit Name Jetson Orin Nano Super | ||
Kit Classification Development Kit | ||
Processor Part Number 945-13766-0000-000 | ||
Processor Family Name ARM | ||
Standards/Approvals No | ||
Transform Generative AI Concepts Into Reality
The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, yet powerful computer that redefines generative AI for small edge devices. It delivers up to 67 TOPS of AI performance—a 1.7X improvement over its predecessor—to seamlessly run a wide variety of generative AI models, like vision transformers, large language models, vision-language models, and more. At just $249, it provides developers, students, and makers with the most affordable and accessible platform with the support of the NVIDIA AI software and a broad AI software ecosystem to democratize generative AI at the edge. Existing Jetson Orin Nano Developer Kit users can experience this performance boost with just a software upgrade, so everyone can now unlock new possibilities with generative AI.
The developer kit comprises a Jetson Orin Nano 8GB module and a reference carrier board that can accommodate all Orin Nano and NVIDIA Orin™ NX modules. This provides the ideal platform for prototyping your next-gen edge-AI product. The Jetson Orin Nano 8GB module features an Ampere architecture GPU and a
6-core ARM CPU, enabling multiple concurrent AI application pipelines and high-performance inference. The carrier board boasts a wide array of connectors, including two camera connectors that can handle 2-lane and 4-lane cameras.
The NVIDIA Jetson™ platform runs the NVIDIA AI software stack, with a variety of available use-case-specific application frameworks. These include NVIDIA Isaac™ for robotics, NVIDIA Metropolis for vision AI, and NVIDIA Holoscan for sensor processing. You can save significant time with NVIDIA Omniverse™ Replicator for synthetic data generation (SDG) and NVIDIA TAO Toolkit for fine-tuning pretrained AI models from the NVIDIA® NGC™ catalog.
Ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product.
Jetson Orin modules are unmatched in performance and efficiency for robots
and other autonomous machines. You now have the flexibility to create the next generation of AI solutions with the latest NVIDIA technology. Together with the world-standard NVIDIA AI software stack and an ecosystem of services and products, your road to market has never been faster
Key Features
>Jetson Orin Nano™ 8GB module with heat sink and reference carrier board
>DC power supply
>802.11ac/ab/gn wireless network interface controller
>Quick Start Guide
Jetson Orin Nano 8GB Module
>NVIDIA Ampere architecture with 1024 NVIDIA® CUDA® cores with 32 tensor cores
>6-core Arm® Cortex-A78AE v8.2
64-bit CPU
>8GB 128-bit LPDDR5 102GB/s
>Support for external NVMe
Reference Carrier Board
>2x MIPI CSI-2 22-pin camera connectors;>2x M.2 Key M, M.2 Key E;>4x USB 3.2 Gen2 Type-A;>USB Type-C for UFP;>Gigabit Ethernet;>DisplayPort;>40-pin expansion header;>DC power jack
Related links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- NVIDIA Jetson AGX Orin 64GB Development Kit
- NVIDIA Jetson AGX Thor Development Kit
- KKSB 7350001162119 Case for use with Jetson Orin Nano Super Developer Kit
- Radxa Carrier Board For NVIDIA Jetson Orin Series Carrier board
- NVIDIA Development Kit
- Okdo NVIDIA Jetson Nano C100 Developer Kit Module
- 52Pi ZP-0072 Case for use with NVIDIA Jetson Nano Developer Board
