RS Better World

Fellowes 13 in Laptop Privacy Screen

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,264.43

(exc. VAT)

PHP4,776.16

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,264.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
857-896
Mfr. Part No.:
4806801
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Filter Type

Privacy

Product Type

Laptop Privacy Screen

Device Type

Monitor

Screen Size

13 in

Colour

Black

Touch Screen Compatible

No

Framed

No

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
KR
The Fellowes darkens screen image when viewed from 30 degree side angle to prevent prying eyes from reading your screen, while keeping a crystal clear screen image from straight-on view. Protect your screen from scratches and fingerprints and is easy to attach and remove.

Reversible

Matte side helps reduce glare to help prevent eye strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy