Kern Black Printer Ribbon
- RS Stock No.:
- 921-161
- Mfr. Part No.:
- YKG-A03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,490.38
(exc. VAT)
PHP2,789.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,490.38 |
*price indicative
- RS Stock No.:
- 921-161
- Mfr. Part No.:
- YKG-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Ribbon | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Ribbon | ||
Colour Black | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Kern colour ribbon for printer is an essential component designed to deliver vibrant prints. Its primary function is to provide high-quality colour output for various printing needs.
Made from Durable plastic material for longevity
CE marked for compliance with European safety standards
Compact packaging dimensions of 180x80x30 mm for easy storage
Lightweight design, net weight approximately 0.05 kg, facilitating easy handling
Quick delivery time of 1 day for efficient restocking
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
