Weidmüller PJ ADV TNTK INK Y Yellow Ink Cartridge
- RS Stock No.:
- 845-713
- Mfr. Part No.:
- 1338650000
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
PHP15,245.53
(exc. VAT)
PHP17,074.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,245.53 |
*price indicative
- RS Stock No.:
- 845-713
- Mfr. Part No.:
- 1338650000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PJ ADV TNTK INK Y | |
| Colour | Yellow | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ink Cartridge | ||
Cartridge Model PJ ADV TNTK INK Y | ||
Colour Yellow | ||
Quantity Per Package 1Each | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller Ink Tank delivers exceptional industrial printing performance. It ensures vibrant yellow colour output on plastic and metal markers, perfect for demanding electrical environments.
Thermal fixing provides superior smudge resistance
Exact fit ensures hassle-free cartridge replacement
Optimised fluid delivery minimises printer downtime
Related links
- Weidmüller PJ ADV TNTK INK SET Black Magenta, Yellow Ink Cartridge
- Weidmüller PJ ADV TNTK INK C Cyan Ink Cartridge
- Weidmüller PJ ADV TNTK INK K Black Ink Cartridge
- Weidmüller PJ ADV TNTK INK M Magenta Ink Cartridge
- Weidmüller PJ CON INK SET Black Pink, Yellow Ink Cartridge
- Weidmüller PJ ADV TNAW Black Ink Cartridge
- Epson T0894 Yellow Ink Cartridge
- Brady P-CMY-1 Cyan Yellow Ink Cartridge
