Epson Epson 104 EcoTank Black Ink Bottles
- RS Stock No.:
- 197-756
- Mfr. Part No.:
- EPSON 104
- Manufacturer:
- Epson
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-756
- Mfr. Part No.:
- EPSON 104
- Manufacturer:
- Epson
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Compatible Printers | Epson Ecotank Printers | |
| Product Type | Ink Bottles | |
| Cartridge Model | Epson 104 EcoTank | |
| Colour | Black | |
| Approximate Page Yield | 4500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Compatible Printers Epson Ecotank Printers | ||
Product Type Ink Bottles | ||
Cartridge Model Epson 104 EcoTank | ||
Colour Black | ||
Approximate Page Yield 4500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
