- RS Stock No.:
- 822-8183
- Mfr. Part No.:
- 9222502
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 822-8183
- Mfr. Part No.:
- 9222502
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Honeywell HP Series Pressure Sensors
A professional range of reliable, affordable pressure sensors environmentally sealed to IP67 rating allowing for use in many rugged applications.
Potential Applications:
CNC machines
Compressors, boilers
Fracking equipment
Food & beverage equipment
Generators
HVAC/R equipment
Mud pumps
Pneumatic equipment
Presses and punches
Pressure washers
Trash compactors
Water jet cutting machines
Water pumps
Potential Applications:
CNC machines
Compressors, boilers
Fracking equipment
Food & beverage equipment
Generators
HVAC/R equipment
Mud pumps
Pneumatic equipment
Presses and punches
Pressure washers
Trash compactors
Water jet cutting machines
Water pumps
Life cycle rating: up to 2 million
IP67 sealing rating
Operating temperature range: -40 to +120 °C
Variety of pressure ports and electrical terminations
Switching point accuracy: up to ±2 %
IP67 sealing rating
Operating temperature range: -40 to +120 °C
Variety of pressure ports and electrical terminations
Switching point accuracy: up to ±2 %
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Pressure Sensors & Transducers, Honeywell
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 200psi |
Accuracy | ±0.25 % |
Output Type | 0 → 100 mV, Analogue |
Analogue Output | 0 → 100 mV |
Electrical Connection | Wire Lead |
Supply Voltage | 5 → 6 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -53°C |
Maximum Operating Temperature | +93°C |