- RS Stock No.:
- 609-7094
- Mfr. Part No.:
- XMPE12C2242
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 609-7094
- Mfr. Part No.:
- XMPE12C2242
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1.3bar |
Maximum Pressure Reading | 12bar |
Accuracy | 3.5 % |
Media Measured | Air, Fresh Water, Sea Water |
Process Connection | G3/8 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 1.5 A |
Housing Material | Fibreglass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
IP Rating | IP54 |