Endress+Hauser PMP11 Series Pressure Sensor, -400mbar Min, 400bar Max, Current Output, Gauge Reading
- RS Stock No.:
- 267-9408
- Distrelec Article No.:
- 303-84-183
- Mfr. Part No.:
- PMP11-AA1U1QBWWJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
Was PHP18,760.12
You pay
PHP17,349.36
(exc. VAT)
PHP19,431.28
(inc. VAT)
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP17,349.36 |
**price indicative
- RS Stock No.:
- 267-9408
- Distrelec Article No.:
- 303-84-183
- Mfr. Part No.:
- PMP11-AA1U1QBWWJ
- Manufacturer:
- Endress+Hauser
Related links
- Endress+Hauser PMP11 Series Pressure Sensor 400bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 40bar Max Gauge Reading
- Endress+Hauser PMC11 Series Pressure Sensor 400bar Max Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute,...
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m